Fuses
40014000000
Fuse Cartridge Slow Blow Acting 4A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/UL/VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 4 X 8
Current Rating (A)
4
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.936
Breaking Capacity @ Rated Voltage (A)
130@250VAC
Typical Melting I2t (A²S)
133.4(Max)
Typical Cold Resistance (Ohm)
0.01235
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Depth (mm)
4(Max)
Product Length (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

