Arrow Electronic Components Online
40013150000|LTLFUWIC|simage
40013150000|LTLFUWIC|limage
Fuses

40013150000

Fuse Cartridge Slow Blow Acting 3.15A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/UL/VDE

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
  • Fuse Size (mm)
    8.5 X 4 X 8
  • Current Rating (A)
    3.15
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.921
  • Breaking Capacity @ Rated Voltage (A)
    130@250VAC
  • Typical Melting I2t (A²S)
    101.61(Max)
  • Typical Cold Resistance (Ohm)
    0.01665
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    8(Max)
  • Product Depth (mm)
    4(Max)
  • Product Length (mm)
    8.5
  • Product Height (mm)
    8(Max)
  • Fuse Material
    Thermoplastic
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources