Fuses
40011000000
Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo CQC/KC/UL/VDE
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 4 X 8
Current Rating (A)
1
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum Power Dissipation (W)
0.432
Breaking Capacity @ Rated Voltage (A)
130@250VAC
Typical Melting I2t (A²S)
9.63(Max)
Typical Cold Resistance (Ohm)
0.0808
Termination Style
Radial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Seated Plane Height (mm)
8(Max)
Product Depth (mm)
4(Max)
Product Length (mm)
8.5
Product Height (mm)
8(Max)
Fuse Material
Thermoplastic
Mounting
Through Hole

