Connector Headers and PCB Receptacles
400
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8535.90.80.20
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Product Length (mm)
40.64
Product Depth (mm)
2.5
Product Height (mm)
10.27
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

