Arrow Electronic Components Online
40.52.9.012.0000|FINDER|simage
40.52.9.012.0000|FINDER|limage

40.52.9.012.0000

Power Relay 12VDC 8A DPDT(29x12.4x25)mm THT

Finder
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    54.54
  • Coil Resistance (Ohm)
    220
  • Maximum Pick-Up Voltage
    18VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    2kVA
  • Operate Time (ms)
    7
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    10000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Length (mm)
    29
  • Product Depth (mm)
    12.4
  • Product Height (mm)
    25
  • Bounce Time (ms)
    2(NO)/5(NC)
  • Family/Series
    40.52
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources