You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Contact Arrangement
DPDT
Contact Form
2 Form C
AC Coil Voltage (V)
230
Coil Resistance (Ohm)
2.8K
Maximum Pick-Up Voltage
253VAC
Minimum Dropout Voltage
46VAC
Maximum AC Switching Voltage (V)
400
Maximum Switching Current (A)
8
Maximum Switching Power
2kVA
Operate Time (ms)
7
Release Time (ms)
3
Electrical Life (Operations)
100000
Mechanical Life (Operations)
10000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Length (mm)
29
Product Depth (mm)
12.4
Product Height (mm)
25
Family/Series
40.52.8.230.0000
ROHS Version
2011/65/EU, 2015/863
Order Quantity

