Arrow Electronic Components Online
4-881545-2|TE|simage
4-881545-2|TE|limage
Connector Jumpers and Shunts

4-881545-2

Conn Shunt RCP 2 POS 2.54mm ST Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shunt
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Contact Resistance (mOhm)
    15
  • Packaging
    Bag
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    10.9
Order Quantity

Documentation and Resources

Datasheets
Design resources