Connector Headers and PCB Receptacles
4-794679-0
Conn Shrouded Header (4 Sides) HDR 10Power POS 3mm Solder RA Side Entry Thru-Hole Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8205.59.80.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
150
Packaging
Box
Product Length (mm)
19
Product Depth (mm)
11.92
Product Height (mm)
8.67
Tail Length (mm)
3.43
Mounting
Through Hole
Order Quantity

