Arrow Electronic Components Online
4-794627-6|TE|simage
4-794627-6|TE|limage
Connector Headers and PCB Receptacles

4-794627-6

Conn Wire to Board HDR 16Power POS 3mm Solder RA Side Entry SMD Tape

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    16Power
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3
  • Body Orientation
    Right Angle
  • Row Spacing (mm)
    3
  • Maximum Current Rating (A)
    5/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tape
  • Product Height (mm)
    8.67
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources