Arrow Electronic Components Online
4-2103177-1|TE|simage
4-2103177-1|TE|limage
Connector Discrete Wire Housing

4-2103177-1

Conn Housing HDR 2 POS 10.4mm Crimp ST Cable Mount Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    10.4
  • Body Orientation
    Straight
  • Maximum Voltage Rating
    600VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • IP Rating
    IP6K9K
  • Product Length (mm)
    32.9
  • Product Depth (mm)
    28
  • Product Height (mm)
    53.9
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources