Connector Telephone and Telecom
4-1761185-1
Conn SDL RCP 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
SDL
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Number of Loaded Positions
4
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
42VDC|30VAC
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Product Style
Single
Product Length (mm)
27.94
Product Depth (mm)
16.51
Product Height (mm)
13.59
Mounting
Through Hole
Order Quantity

