Arrow Electronic Components Online
4-1609966-2|TE|simage
4-1609966-2|TE|limage
Power Line Filters

4-1609966-2

3-Phase Power Line Filter

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    6
  • Termination
    Faston
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources