Connector Terminal Blocks
4-1546306-8
Conn Barrier Strip 12 POS 9.5mm Screw ST Panel Mount 20A/Contact Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
12
Terminal Pitch (mm)
9.5
Number of Rows
2
Number of Circuits
6
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Package
Product Length (mm)
74.2
Housing Color
Black
Mounting
Panel Mount

