Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Material
Si
Configuration
Single Dual Gate
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
12.5
Maximum Gate-Source Voltage (V)
±8
Maximum Continuous Drain Current (A)
0.03
Typical Input Capacitance @ Vds (pF)
2@6V
Typical Reverse Transfer Capacitance @ Vds (pF)
16@6V
Maximum Power Dissipation (mW)
100
Typical Power Gain (dB)
22.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.25
Package Length
2
PCB changed
4
Standard Package Name
SOT
Supplier Package
USQ
Pin Count
4
We don't have prices now, please check later.
Order Quantity

