Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Configuration
Single Dual Gate
Channel Mode
Depletion
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
15
Maximum Gate-Source Voltage (V)
±8
Maximum Continuous Drain Current (A)
0.03
Maximum Gate-Source Leakage Current (nA)
50
Typical Input Capacitance @ Vds (pF)
2.7@6V
Typical Reverse Transfer Capacitance @ Vds (pF)
0.015@6V
Maximum Power Dissipation (mW)
200
Typical Power Gain (dB)
21
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1 mm
Package Width
1.5 mm
Package Length
2.9 mm
PCB changed
4
Standard Package Name
SOT
Supplier Package
CP
Pin Count
4

