Arrow Electronic Components Online
Connector Telephone and Telecom

3R108-0000-000CE

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    PL
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    24V
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    100
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Style
    Single
  • Product Length (mm)
    14
  • Product Depth (mm)
    44
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources