Arrow Electronic Components Online
3PH15P18MM|LTLFUWIC|simage
3PH15P18MM|LTLFUWIC|limage
Fuse Accessories

3PH15P18MM

Fuse Holder 80A 1000VDC DIN Rail Quick Connect

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Current Rating (A)
    80
  • Maximum Voltage Rating
    1000VDC
  • Termination Style
    Quick Connect
  • Product Depth (mm)
    266
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources