Arrow Electronic Components Online
3P18U312|ALTECH|simage
3P18U312|ALTECH|limage
Busbars

3P18U3/12

Busbar PIN 2Phase 80A Through Hole Copper

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    PIN
  • Maximum Current Rating (A)
    80
  • Number of Phases
    2
  • Number of Poles
    12
  • Material
    Copper
  • Product Length (mm)
    214
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    24
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources