Arrow Electronic Components Online
3P16UL36|ALTECH|simage
3P16UL36|ALTECH|limage
Busbars

3P16UL3/6

Busbar PIN 3Phase 115A Through Hole Copper

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    PIN
  • Maximum Current Rating (A)
    115
  • Number of Phases
    3
  • Number of Poles
    6
  • Material
    Copper
  • Product Length (mm)
    99
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources