Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
PIN
Maximum Current Rating (A)
115
Number of Phases
3
Number of Poles
12
Material
Copper
Product Length (mm)
204.6
Product Depth (mm)
15.5
Product Height (mm)
35
Mounting
Through Hole

