Arrow Electronic Components Online
3N262|OPTEK|simage
3N262|OPTEK|limage
Transistor and Photovoltaic Output Photocouplers

3N262

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin TO-72 Clamshell

TT Electronics / Optek Technology
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8541.49.80.00
  • Automotive
    No
  • PPAP
    No
  • Output Type
    DC
  • Input Type
    DC
  • Output Device
    Transistor
  • Number of Channels per Chip
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Forward Voltage (V)
    1.7
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Current Transfer Ratio (%)
    5
  • Maximum Collector Current (mA)
    30
  • Maximum Collector-Emitter Saturation Voltage (mV)
    300
  • Maximum Power Dissipation (mW)
    200
  • Minimum Forward Voltage (V)
    1
  • Maximum Reverse Voltage (V)
    2
  • Maximum Rise Time (us)
    20
  • Maximum Fall Time (us)
    20
  • Maximum Forward Current (mA)
    40
  • Packaging
    Clamshell
  • Minimum Current Transfer Ratio (%)
    1
  • Diameter
    5.35(Max)
  • Mounting
    Through Hole
  • Package Height
    5.03(Max)
  • PCB changed
    4
  • Standard Package Name
    TO
  • Supplier Package
    TO-72
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources