Arrow Electronic Components Online
3MN19|HONEYWEL|limage
3MN19|HONEYWEL|simage
Switch Snap Action

3MN19

Switch Snap Action N.O./N.C. DPDT Button 15A 600VAC 230VDC 3.06N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Button
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    15@600VAC
  • Maximum Movement Differential (mm)
    0.64
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    63.5
  • Body Depth (mm)
    17.15
  • Body Height (mm)
    29.54
  • Operating Force (N)
    3.06

Documentation and Resources

Datasheets
Design resources