Switch Snap Action
3MN1
Switch Snap Action N.O./N.C. DPDT Pin Plunger 15A 600VAC 230VDC 745.7VA 5.56N Screw Mount Screw
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
15@600VAC@UL
Maximum Power Rating (VA)
745.7@UL
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.64
Mounting
Screw Mount
Termination Style
Screw
Body Orientation
Straight
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Body Length (mm)
63.5
Body Depth (mm)
17.15
Body Height (mm)
30.48
Operating Force (N)
5.56
Order Quantity

