Arrow Electronic Components Online
3KP90|LTLFUWIC|simage
3KP90|LTLFUWIC|limage
Reduced Price
Transient Voltage Suppressors - TVS Diodes

3KP90

TVS Diode Single Uni-Dir 90V 3KW 2-Pin Case P-600 T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    94.95
  • Maximum Clamping Voltage (V)
    153.3
  • Maximum Reverse Stand-Off Voltage (V)
    90
  • Maximum Peak Pulse Current (A)
    20.5
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    9.1(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.1(Max) mm
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2
  • Lead Shape
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources