Arrow Electronic Components Online
3GBJ3516BP|MCO|simage
3GBJ3516BP|MCO|limage
Bridge Rectifiers

3GBJ3516-BP

Diode Rectifier Bridge Single 1.6KV 35A 5-Pin Case TSB Tube

Micro Commercial Components
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Bridge Type
    Three Phase
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    1600
  • Peak Average Forward Current (A)
    35
  • Peak RMS Reverse Voltage (V)
    1120
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1.1@17.5A
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    29.8(Max)
  • Package Width
    5.3(Max)
  • Package Length
    47.6(Max)
  • PCB changed
    5
  • Supplier Package
    Case TSB
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources