Arrow Electronic Components Online
3FA1NMSJC01W0|AMPHENOLRF|simage
3FA1NMSJC01W0|AMPHENOLRF|limage
Connector RF

3FA1-NMSJ-C01W0

RF Connector FAKRA Straight Crimp Jack for RG-174 RG-188 RG-316 Tape and Reel Contact 50 Ohm

Amphenol RF
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 3G
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    4.089
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources