Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Yes
PPAP
Unknown
Type
FAKRA
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 3G
Impedance (Ohm)
50
Mating System
Keyed
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Cable Mount
Order Quantity

