Arrow Electronic Components Online
3EZP|TE|simage
3EZP|TE|limage
Power Line Filters

3EZP

Power Line Filter 50Hz/60Hz 3A 250VAC PC Pins Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8548.00.00.00
  • Automotive
    No
  • PPAP
    No
  • Maximum Current Rating (A)
    3
  • Maximum Leakage Current (mA)
    0.5
  • Maximum Voltage Rating
    250VAC
  • Inductance (mH)
    13.77
  • Capacitance Value (uF)
    0.008
  • Number of Phases
    1
  • Mounting
    Through Hole
  • Termination
    PC Pins
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    66.3
  • Product Depth (mm)
    28.7
  • Product Height (mm)
    44.5

Documentation and Resources

Datasheets
Design resources