Power Entry Modules
3EZM1S
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 3A Fuse/Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Filter Type
EMI/RFI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 320/C14
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250VAC
Additional Hardware
Fuse/Switch
Fuse
Dual
Product Length (mm)
105.9
Product Depth (mm)
43.7
Product Height (mm)
78.49
Mounting
Flange Mount

