Power Entry Modules
3EQ8
Power Entry Module EMI Filtered M 3 POS 250VACVAC 3A/Contact ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
EMI Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Body Orientation
Straight
Type
IEC 60320-1/C13
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
50 to 60
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
52.6
Product Depth (mm)
57.2
Product Height (mm)
45.2
Mounting
Cable Mount

