Power Entry Modules
3EGG1-1
Power Entry Module Filtered PL 3 POS 250VACVAC 3A Fuse ST 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8537.10.91.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
PL
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC
Maximum Current Rating (A)
3
Maximum Voltage Rating (VAC)
250VAC
Operating Frequency (Hz)
10K to 30000K
Additional Hardware
Fuse
Fuse
Single 5 x 20mm
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
40
Product Length (mm)
44.7
Product Height (mm)
32.8
Mounting
Flange Mount

