Circuit Breakers
3D30UL
Circuit Breaker Miniature Molded Case 3Pole 30A 277VAC/480VAC
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
3
Maximum Voltage Rating
277VAC|480VAC
Current Rating (A)
30
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Design
Screw
Mounting
DIN Rail
Number of Terminals
6
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
70
Order Quantity

