Arrow Electronic Components Online
39S602C|MURATAPS|simage
39S602C|MURATAPS|limage
Inductor Surface Mount

39S602C

Inductor Power Unshielded Wirewound 6uH 20% 100KHz 6.7A 0.008Ohm DCR T/R

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Inductance (H)
    6u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.7
  • Maximum Saturation Current (A)
    6.7(Typ)
  • Maximum DC Resistance (Ohm)
    0.008
  • Number of Terminals
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.9
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.9
  • Maximum Product Height (mm)
    5.8

Documentation and Resources

Datasheets
Design resources