Inductor Surface Mount
39H102C
Inductor Power Wirewound 1uH 20% 100KHz 17.5A 0.0025Ohm DCR T/R
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Inductance (H)
1u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
17.5
Maximum Saturation Current (A)
20(Typ)
Maximum DC Resistance (Ohm)
0.0025
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
12.9
Mounting
Surface Mount
Maximum Product Depth (mm)
12.9
Maximum Product Height (mm)
5.8

