Connector Terminal Blocks
39940-0204
Conn Eurostyle Block 4 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
4
Terminal Pitch (mm)
5.08
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
130
Product Weight (g)
15.898
Product Length (mm)
25.4
Product Depth (mm)
19.05
Product Height (mm)
27.31
Housing Color
Black
Tradename
EuroMate™
Mounting
Cable Mount

