Arrow Electronic Components Online
3992|ADAFRUIT|simage
3992|ADAFRUIT|limage
Solenoids

3992

Medium Push-Pull Solenoid - 5V or 6V

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8505.90.75.01
  • Automotive
    No
  • PPAP
    No
  • Operation
    Push/Pull
  • Coil Voltage
    6VDC
  • Coil Resistance (Ohm)
    6
  • Termination Style
    Wire Lead
  • Product Weight (g)
    68

Documentation and Resources

Datasheets
Design resources