Connector Headers and PCB Receptacles
399-10-007-00-310000
Conn Spring Loaded Connector HDR 7 POS 1.27mm Solder ST SMD
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
9.27
Product Depth (mm)
2.21
Product Height (mm)
4.95
Mounting
Surface Mount

