Arrow Electronic Components Online
39711500000|LTLFUWIC|limage
39711500000|LTLFUWIC|simage
Fuses

39711500000

Fuse Subminiature 1.5A 125V Radial 8.5 X 8mm Ammo UL

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Subminiature
  • Application
    Motor Circuit
  • Fuse Size (mm)
    8.5 X 8
  • Current Rating (A)
    1.5
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Maximum Power Dissipation (W)
    0.285
  • Breaking Capacity @ Rated Voltage (A)
    50@125VAC
  • Typical Melting I2t (A²S)
    8.5
  • Typical Cold Resistance (Ohm)
    0.05217
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.08
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    8(Max)
  • Product Depth (mm)
    4(Max)
  • Product Length (mm)
    8.5
  • Product Height (mm)
    8(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources