Cable Assembly AC Power
397003-01
Japan Power Cord, JIS 8303 plug to C-13, 1.8M length,1.25mm x 3, Black
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
1.8
Wire Size (AWG)
17
Connector Type A
JIS 8303
Connector Type B
IEC 60320/C13
Gender
M-F
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating (VAC)
125
Maximum Operating Temperature (°C)
60
Order Quantity

