Arrow Electronic Components Online
397|ADAFRUIT|simage
397|ADAFRUIT|limage
Cameras

397

Camera with NTSC Video

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Serial JPEG Camera
  • Frame Rate (fps)
    30
  • Product Length (mm)
    32
  • Product Depth (mm)
    32

Documentation and Resources

Datasheets
Design resources