Sensor Development Boards and Kits
3965
MPRLS Board Mount Pressure Sensor Breakout Board
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device
MPRLS
Supported Device Technology
Board Mount Pressure
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Weight (g)
1.1
Product Length (mm)
17.8
Product Depth (mm)
16.7
Order Quantity

