Fuses
39613150000
Fuse Subminiature Slow Blow Acting 3.15A 125V Radial 8.5 X 4 X 8mm Ammo UL
LittelfuseProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Subminiature
Acting
Slow Blow
Application
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply
Fuse Size (mm)
8.5 X 4 X 8
Current Rating (A)
3.15
Maximum Voltage Rating (V)
125
Maximum AC Voltage Rating (V)
125
Maximum Power Dissipation (W)
350
Breaking Capacity @ Rated Voltage (A)
100@125VAC
Typical Melting I2t (A²S)
22(Min)
Typical Cold Resistance (Ohm)
0.02156
Termination Style
Radial
Terminal Pitch (mm)
5.08
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Product Depth (mm)
4(Max)
Product Length (mm)
8.5
Product Height (mm)
8(Max)
Mounting
Through Hole

