Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Materials Chemicals And Adhesives
/
Materials
/
Tapes
/
396 - 3M
Tapes
396
Super Bond Film Tape
3M
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Film Tape
Backing Material
Polyester
Adhesive Material
Rubber/Resin
Color
Transparent
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model