Blowers and Fans
3956M
AC Fan Axial Ball Bearing 230V 26.5CFM 29dB 92 X 92 X 25.4mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
6
Typical Speed (r/min)
2150
Maximum Airflow (CFM)
26.5
Noise Level (dB)
29
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25.4
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25.4
Special Features
Middle Speed

