Connector Terminal Blocks
395443002
Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 15A/Contact Eurostyle™ T/R
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Weight (g)
2.82
Product Length (mm)
10.16
Product Depth (mm)
10
Product Height (mm)
14.4
Housing Color
Black
Tradename
Eurostyle™
Mounting
Through Hole

