Arrow Electronic Components Online
395211008|MOLEX|simage
395211008|MOLEX|limage
Connector Headers and PCB Receptacles

395211008

Conn Shrouded Header (4 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole Eurostyle

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    8
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15/Contact
  • Maximum Voltage Rating
    300VDC|300VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Weight (g)
    21
  • Product Length (mm)
    42
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    12
  • Tradename
    Eurostyle
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources