Connector Headers and PCB Receptacles
39521-1007
Conn Shrouded Header (4 Sides) HDR 7 POS 5mm Solder ST Thru-Hole Eurostyle
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
7
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
37
Product Depth (mm)
8.3
Product Height (mm)
12
Tradename
Eurostyle
Mounting
Through Hole

