Connector Terminal Blocks
39520-0004
Conn Eurostyle Block RCP 4 POS 5mm Screw RA Cable Mount 18A/Contact Eurostyle™
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
RCP
Number of Contacts
4
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
6.72
Product Length (mm)
20
Product Depth (mm)
18.2
Product Height (mm)
15
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

