Blowers and Fans
3950M
AC Fan Axial Sintec-Sleeve Bearing 230V 26.5CFM 29dB 92 X 92 X 25mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
3950M
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
6
Typical Speed (r/min)
2150
Maximum Airflow (CFM)
26.5
Noise Level (dB)
29
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25
Special Features
Middle Speed
We don't have prices now, please check later.
Order Quantity

