Cable Assembly USB
39509030050
Cable Assembly USB 2m USB Type A to USB Type A PL-PL 26-28AWG
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Wire Size (AWG)
26-28
Connector Type A
USB Type A
Connector Type B
USB Type A
Gender
PL-PL
Connector Orientation
Straight to Straight
Order Quantity

